Reference Only

V30BZ222M8SX

Specialty Ceramic Capacitors 2.2nF 20% 150V SINGLE LAYER CAP.

Manufacturer:

Mfr Part:
V30BZ222M8SX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance2.2 nF
Voltage Rating150 VDC
Termination StyleSMD/SMT
Length0.762 mm (0.03 in)
Width0.762 mm (0.03 in)
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesV
PackagingWaffle
ClassClass 2
Dissipation Factor DF2.5 %
Height0.559 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC150 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.48$548.00
$5.40$2,700.00
$5.20$5,200.00
Need more?