Reference Only

TM9

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
TM9

TTI Part:
Not Assigned

Datasheet

TM9 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.8 pF to 8.5 pF
Length0.55 in
TypeGlass Annular Band Trimmer
Diameter0.31 in
SeriesTM
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductPanel Mount Trimmers
Q Minimum650
SubcategoryCapacitors
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$198.90$994.50
$198.89$1,988.90
Need more?