Reference Only

SV2220BB686M250LLW-3R

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 68uF 2220 TCC = +/-15%.

Manufacturer:

Mfr Part:
SV2220BB686M250LLW-3R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance68 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance20 %
Termination StyleSMD/SMT
TerminationMetal Frame
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length9.5 mm (0.374 in)
Width7.62 mm (0.3 in)
Height7.62 mm (0.3 in)
ProductStacked Capacitors
SeriesSV
PackagingWaffle
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Capacitor Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.90$972.50
$26.70$1,335.00
Need more?