Reference Only
SV2220BB107M500LLW-10
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100uF 2220 TCC = +/-15%.
Datasheet
SV2220BB107M500LLW-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Termination Style | SMD/SMT | |
| Termination | Metal Frame | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 27.3 mm (1.075 in) | |
| Width | 7.62 mm (0.3 in) | |
| Height | 7.62 mm (0.3 in) | |
| Product | Stacked Capacitors | |
| Series | SV | |
| Packaging | Waffle | |
| Class | Class 2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | General Purpose Capacitor Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.16 | $3,758.00 |
Need more?