Reference Only

SM3640B305K500LLXW-1

Multilayer Ceramic Capacitors MLCC - Leaded 3uF 50V 10%

Manufacturer:

Mfr Part:
SM3640B305K500LLXW-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSM
Termination StyleRadial
Capacitance3 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductStacked MLCCs
PackagingWaffle
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeST and SM Capacitor Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?