Reference Only

SM2225X475K500LNXH-4

Multilayer Ceramic Capacitors MLCC - Leaded 50V 3Leads 4.7uF 10%

Manufacturer:

Mfr Part:
SM2225X475K500LNXH-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSM
Termination StyleRadial
Capacitance4.7 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
ProductStacked MLCCs
PackagingWaffle
Lead Diameter0.254 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?