Reference Only

SFSWR1000333MX0

New Product
Feed Through Capacitors 100V 33nF +/-20% Bottom end seal.

Manufacturer:

Mfr Part:
SFSWR1000333MX0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance33 nF
Voltage Rating DC100 VDC
Termination StyleSolder
Tolerance20 %
Number of Terminals2 Terminal
Length3.29 mm
Diameter3.25 mm
ProductEMI Filter
Current Rating5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
SeriesSFSWR
PackagingBulk
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeC-Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.64$1,364.00
Need more?