Reference Only
SFSWG2000223MX0
New Product
Feed Through Capacitors 200V 22nF +/-20% Flange end seal.
Datasheet
SFSWG2000223MX0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 22 nF | |
| Voltage Rating DC | 200 VDC | |
| Termination Style | Solder | |
| Tolerance | 20 % | |
| Number of Terminals | 2 Terminal | |
| Length | 3.29 mm | |
| Diameter | 3.25 mm | |
| Product | EMI Filter | |
| Current Rating | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Dielectric | X7R | |
| Series | SFSWG | |
| Packaging | Bulk | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | C-Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.99 | $1,499.00 | |
| $14.40 | $7,200.00 |
Need more?