Reference Only

SFSUC5000103MX0

EMI Feedthrough Filters 500V .01uF X7R 20% C FILTER

Manufacturer:

Mfr Part:
SFSUC5000103MX0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Feedthrough Filters
SeriesSFSUC
Circuit TypeC Filter
Capacitance0.01 uF
Voltage Rating500 V
Tolerance20 %
Maximum DC Current15 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Temperature Coefficient / CodeX7R
PackagingBulk
Diameter5.6 mm
Length9.2 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeSolder-in Panel Mount

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?