Reference Only

SFKKL5000102MX0

EMI Feedthrough Filters

Manufacturer:

Mfr Part:
SFKKL5000102MX0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Feedthrough Filters
SeriesSFKK
Circuit TypeLC Filter
Capacitance1000 pF
Voltage Rating500 VDC
Tolerance20 %
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Temperature Coefficient / CodeX7R
PackagingBulk
Diameter4.4 mm
Lead Diameter0.7 mm
Length10.6 mm
Product TypeEMI Feedthrough Filters
ProductFeedthrough Capacitors
SubcategoryFilters
Thread SizeM3.5 x 0.5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?