Reference Only

SFBCC0500473MX1

EMI Feedthrough Filters 50V .047uF X7R 20% C Filter

Manufacturer:

Mfr Part:
SFBCC0500473MX1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Feedthrough Filters
SeriesSFBC
Circuit TypeC Filter
Capacitance0.047 uF
Voltage Rating50 V
Tolerance20 %
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Temperature Coefficient / CodeX7R
PackagingBulk
Diameter4.75 mm
Length17 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size8-32 UNC
TypeThreaded Panel Mount
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?