Reference Only

SFAKC5000102MX1

EMI Feedthrough Filters 500V .001uF X7R 20% C FILTER

Manufacturer:

Mfr Part:
SFAKC5000102MX1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Feedthrough Filters
SeriesSFAKC
Circuit TypeC Filter
Capacitance1000 pF
Voltage Rating500 V
Tolerance20 %
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Temperature Coefficient / CodeX7R
PackagingBulk
Length9.2 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread SizeM3.5
TypeThreaded Panel Mount

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?