Reference Only

SFAKC5000101MC1

EMI Feedthrough Filters 500V 100pF C0G 20% C Filter

Manufacturer:

Mfr Part:
SFAKC5000101MC1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Feedthrough Filters
SeriesSFAKC
Circuit TypeC Filter
Capacitance100 pF
Voltage Rating500 V
Tolerance20 %
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Temperature Coefficient / CodeC0G (NP0)
PackagingBulk
Diameter4 mm
Length17 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread SizeM3.5
TypeThreaded Panel Mount
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?