Reference Only

SBSMP2000104MXT

EMI Filter Circuits 200V .1uF X7R 20% 6.6x5mm Pi Filter.

Manufacturer:

Mfr Part:
SBSMP2000104MXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Network Filters
Circuit TypePi Filter
Capacitance0.1 uF
Voltage Rating200 V
Current Rating10 A
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSMP
PackagingReel
Attenuation44 dB
Height3.18 mm
Length6.6 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536900190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.08$5,040.00
$9.91$9,910.00
Need more?