SBSGC2000683MXT Knowles Syfer

SBSGC2000683MXT

EMI Filter Circuits .

Manufacturer:

Mfr Part:
SBSGC2000683MXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Filters
Cutoff Frequency23 MHz
Circuit TypeC Filter
Capacitance68 nF
Voltage Rating200 V
Current Rating10 A
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSG
PackagingReel
Product TypeEMI Filter Circuits
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.16$3,080.00
$5.94$5,940.00
Need more?