Reference Only

RD1812Z334M251NXT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .33uF 250V 20%

Manufacturer:

Mfr Part:
RD1812Z334M251NXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance330 nF
Voltage Rating DC250 VDC
DielectricZ5U
Tolerance20 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
Length4.57 mm (0.18 in)
Width3.18 mm (0.125 in)
Height2.41 mm (0.095 in)
ProductTip & Ring MLCCs
SeriesRD
PackagingReel
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeTip & Ring Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?