Reference Only

PDW06399-T

Signal Conditioning 10GHz 2 way Power Divider.

Manufacturer:

Mfr Part:
PDW06399-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDividers
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPDW
PackagingReel
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.05$2,205.00
$22.04$4,408.00
$21.51$10,755.00
Need more?