Reference Only
PDW06398
Signal Conditioning 6GHz 2 way Power Divider.
Datasheet
PDW06398 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Power Dividers | |
| Frequency | 5 GHz to 7 GHz | |
| Bandwidth | 2 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PDW | |
| Packaging | Bulk | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | 2-Way Divider |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.51 | $355.10 | |
| $34.24 | $856.00 | |
| $34.21 | $1,710.50 | |
| $30.77 | $3,077.00 | |
| $30.12 | $7,530.00 |
Need more?