Reference Only

PDW06041

Signal Conditioning 2-10GHz 2 way Power Divider

Manufacturer:

Mfr Part:
PDW06041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductPower Dividers / Splitters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPDW
PackagingBulk
Mounting StyleBoard Mount
SubcategoryFilters
Type2-Way Divider

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8534000085
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?