Reference Only

PDR06120-T

Signal Conditioning .

Manufacturer:

Mfr Part:
PDR06120-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDividers
Frequency0 Hz to 40 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPDR
PackagingReel
Insertion Loss0.5 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeWirebond Resistive Divider

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.07$1,107.00
$11.06$2,212.00
$10.55$5,275.00
$10.16$10,160.00
Need more?