Reference Only

P5F

Trimmer / Variable Capacitors 0.6 -4.5pF 500volts

Manufacturer:

Mfr Part:
P5F

TTI Part:
Not Assigned

Datasheet

P5F Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.6 pF to 4.5 pF
Voltage Rating500 V
Termination StyleSMD/SMT
Length2.29 mm (0.09 in)
TypeMulti-Turn Trimmer Capacitors
Diameter3.56 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Sapphire Dielectric
Q Minimum3000
SubcategoryCapacitors
Test Frequency250 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Datasheet

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?