Reference Only

P42CF0R3B5ST

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.3pF 0402 Milli-Cap BB Block

Manufacturer:

Mfr Part:
P42CF0R3B5ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.3 pF
Voltage Rating DC50 VDC
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
ProductGeneral Type MLCCs
SeriesMilliCap
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMilliCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?