Reference Only

P02CF0R5B5ST

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.5pF 0502 Milli-Cap.

Manufacturer:

Mfr Part:
P02CF0R5B5ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.5 pF
Voltage Rating DC50 VDC
DielectricCF
Tolerance0.1 pF
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height0.56 mm (0.022 in)
ProductRF Microwave / High Q Capacitors
SeriesMilliCap
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMilliCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.70$470.00
Need more?