Reference Only
NMTM120CEK
Trimmer / Variable Capacitors 120pF @ 1000V GLASS NON-MAGNETIC.
Datasheet
NMTM120CEK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 2 pF to 120 pF | |
| Termination Style | Wire | |
| Length | 44.704 mm (1.76 in) | |
| Type | Non-Magnetic Trimmer Capacitor | |
| Diameter | 7.874 mm | |
| Series | NMT | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Glass and Quartz Dielectric | |
| Q Minimum | 600 | |
| Subcategory | Capacitors | |
| Test Frequency | 100 MHz | |
| Voltage Rating DC | 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $314.14 | $1,570.70 | |
| $278.39 | $2,783.90 |
Need more?