NMKT10HVE Knowles Voltronics

NMKT10HVE

Trimmer / Variable Capacitors 1-9pF 1000V.

Manufacturer:

Mfr Part:
NMKT10HVE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Length24.38 mm (0.96 in)
Diameter5.84 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesNMK
PackagingBulk
Product TypeTrimmer / Variable Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.14$1,100.70
$193.40$1,934.00
$184.29$9,214.50
Need more?