Reference Only

LS1808B152K302NXTM

Not Recommended for New Designs
Safety Capacitors 1500pF 3000V 10%

Manufacturer:

Mfr Part:
LS1808B152K302NXTM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance1500 pF
Safety RatingX2, Y3
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Voltage Rating DC3 kVDC
Length4.57 mm
Width2.03 mm
ProductSafety MLCCs
DielectricX7R
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1808 (4520 metric)
Height1.65 mm
SeriesLS
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeY3 Certified Safety Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium trioxide (12060-00-3)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?