L6999-13 Knowles Johanson Manufacturing

L6999-13

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
L6999-13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Length0.156 in
TypeTuning Rotor
Diameter0.04 in
PackagingBulk
Product TypeTrimmer / Variable Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532900000
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.49$549.00
$5.25$2,625.00
$5.06$5,060.00
$4.85$9,700.00
Need more?