Reference Only

JR080

Trimmer / Variable Capacitors 3.0 - -8.0pF 100volts

Manufacturer:

Mfr Part:
JR080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range3 pF to 8 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length3.5 mm (0.138 in)
Width3.1 mm (0.122 in)
TypeCeramic Chip Trimmer
Height1.15 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesJR
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum1500
SubcategoryCapacitors
Temperature Coefficient / Code- 750 PPM / C
Test Frequency1 MHz
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?