Reference Only

JN010

Obsolete
Trimmer / Variable Capacitors 0.55 - 1.0pF 25volts

Manufacturer:

Mfr Part:
JN010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.55 pF to 1 pF
Voltage Rating25 V
Termination StyleSMD/SMT
Length1.7 mm (0.067 in)
Width1.5 mm (0.059 in)
TypeHalf-Turn Ceramic Trimmer Capacitors
Height0.89 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesJN
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum500
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C to +/- 50 PPM / C
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?