Reference Only

JLC05E088TRVSM

Variable Inductors .

Manufacturer:

Mfr Part:
JLC05E088TRVSM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryVariable Inductors
SeriesVariable Inductors
Inductance81 nH
Q Minimum114
Test Frequency100 MHz
Termination StyleSMD/SMT
Diameter7 mm
Length8 mm
PackagingBulk
Core MaterialPolytetrafluoroethylene (PTFE), Copper Alloy
Inductance - nH81 nH
Inductance - pH81000 pH
Mounting StylePCB Mount
Product TypeVariable Inductors
ProductTunable Inductor Coils
Self Resonant Frequency900 MHz
SubcategoryInductors, Chokes & Coils
TradenameTrimmer
TypeNon-Magnetic Variable Inductor Coil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.04$452.00
$8.60$860.00
$7.73$1,932.50
$7.33$3,665.00
Need more?