Reference Only

JLC04E065TRVSM

Variable Inductors .

Manufacturer:

Mfr Part:
JLC04E065TRVSM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryVariable Inductors
SeriesVariable Inductors
Inductance65 nH
Q Minimum101
Test Frequency100 MHz
Termination StyleSMD/SMT
Diameter7 mm
Length6 mm
PackagingBulk
Core MaterialCopper Alloy
Inductance - nH65 nH
Inductance - pH65000 pH
Mounting StylePCB Mount
Product TypeVariable Inductors
Self Resonant Frequency900 MHz
SubcategoryInductors, Chokes & Coils
TradenameTrimmer
TypeNon-Magnetic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523300090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.51$425.50
$8.39$2,097.50
$8.01$4,005.00
Need more?