Reference Only
JLC02E030TRSM
Variable Inductors NON-MAG, SURFACE MOUNT, 32 nH NOMINAL.
Datasheet
JLC02E030TRSM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Variable Inductors | |
| Series | Variable Inductors | |
| Inductance | 33 nH | |
| Q Minimum | 90 | |
| Test Frequency | 100 MHz | |
| Termination Style | SMD/SMT | |
| Diameter | 7 mm | |
| Length | 6 mm | |
| Packaging | Bulk | |
| Core Material | Polytetrafluoroethylene (PTFE), Copper Alloy | |
| Inductance - nH | 33 nH | |
| Inductance - pH | 33000 pH | |
| Mounting Style | PCB Mount | |
| Product Type | Variable Inductors | |
| Product | Tunable Inductor Coils | |
| Self Resonant Frequency | 1.2 GHz | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | Trimmer | |
| Type | Non-Magnetic Variable Inductor Coil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.17 | $408.50 | |
| $7.77 | $777.00 | |
| $7.32 | $1,830.00 | |
| $6.75 | $3,375.00 |
Need more?