Reference Only
GAIN EQUALIZER SAMPLE KIT
Resistor Kits 5 pcs ea of 5 values
Datasheet
GAIN EQUALIZER SAMPLE KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Resistor Kits | |
| Product Type | Resistor Kits | |
| Product | Thin Film Resistor SMD Kits | |
| Resistance Range | 9 Ohms to 50 Ohms | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT | |
| Type | Gain Equalizer Sample Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?