Reference Only

G15CFR12B2PX10

Specialty Ceramic Capacitors 25V .12pF Tol .10pF

Manufacturer:

Mfr Part:
G15CFR12B2PX10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance120 fF
Voltage Rating25 VDC
Termination StyleSMD/SMT
Length1.016 mm (0.04 in)
Width0.381 mm (0.015 in)
ProductSingle Layer Capacitors - SLC
DielectricCF
Tolerance0.1 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesGap Cap
PackagingWaffle
ClassClass I
Height0.102 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGap Cap
TypeSeries Configured Capacitor
Voltage Rating DC25 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?