Reference Only

FPC06154-T

Signal Conditioning .

Manufacturer:

Mfr Part:
FPC06154-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency12 GHz to 18 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesFPC
PackagingReel
Insertion Loss0.3 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeDirectional Coupler

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8534000085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$23.54$2,354.00
Need more?