Reference Only

FPC06076

Signal Conditioning 4 to 8GHz 20dB Directional Coupler.

Manufacturer:

Mfr Part:
FPC06076

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency4 GHz to 8 GHz
Bandwidth4 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesFPC
PackagingBulk
Insertion Loss0.3 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeDirectional Coupler

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.99$219.90
$20.25$405.00
$19.04$952.00
$17.89$1,789.00
$17.72$3,544.00
$16.88$8,440.00
Need more?