Reference Only

D30BJ101K1EXT

Specialty Ceramic Capacitors 100V 100pF 10% Single Layer Cap

Manufacturer:

Mfr Part:
D30BJ101K1EXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance100 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length0.762 mm (0.03 in)
Width0.762 mm (0.03 in)
ProductSingle Layer Capacitors - SLC
DielectricBJ
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDouble Sided Border-Cap
PackagingWaffle
ClassClass 2
Height0.152 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDouble Sided Border-Cap
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?