Reference Only

D25BN131K1BX

Specialty Ceramic Capacitors 100V 130pF 10% Single Layer Cap

Manufacturer:

Mfr Part:
D25BN131K1BX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance130 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length0.762 mm (0.03 in)
Width0.635 mm (0.025 in)
ProductSingle Layer Capacitors - SLC
DielectricBN
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSingle Side Border-Cap
PackagingWaffle
ClassClass 2
Height0.102 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSingle Side Border-Cap
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?