Reference Only

D20BU101K5PX

Specialty Ceramic Capacitors 50V 100pF 10% Single Layer Cap.

Manufacturer:

Mfr Part:
D20BU101K5PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance100 pF
Voltage Rating50 VDC
Termination StyleSMD/SMT
Length0.508 mm (0.02 in)
Width0.508 mm (0.02 in)
ProductSingle Layer Capacitors - SLC
DielectricBU
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesDi-Cap
PackagingWaffle
ClassClass 3
Height0.152 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDi-Cap
TypeSingle Layer Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.71$471.00
$4.65$2,325.00
$4.51$4,510.00
$4.41$8,820.00
Need more?