Reference Only

D15UX221M2BX

Specialty Ceramic Capacitors 25V 220pF 20% Single Layer Cap

Manufacturer:

Mfr Part:
D15UX221M2BX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance220 pF
Voltage Rating25 VDC
Termination StyleSMD/SMT
Length0.508 mm (0.02 in)
Width0.381 mm (0.015 in)
ProductSingle Layer Capacitors - SLC
DielectricUX
Tolerance20 %
SeriesSingle Side Border-Cap
PackagingWaffle
ClassClass 3
Height0.152 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSingle Side Border-Cap
TypeSingle Layer Capacitor
Voltage Rating DC25 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?