Reference Only

D12BV101K5BX

New Product
Specialty Ceramic Capacitors .

Manufacturer:

Mfr Part:
D12BV101K5BX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance100 pF
Voltage Rating50 VDC
Termination StyleSMD/SMT
Length0.381 mm (0.015 in)
Width0.305 mm (0.012 in)
ProductSingle Layer Capacitors - SLC
DielectricBV
Tolerance10 %
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
SeriesDi-Cap
PackagingWaffle
ClassClass 3
Height0.102 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDi-Cap
TypeSingle Layer Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.67$467.00
$4.50$4,500.00
$4.45$8,900.00
Need more?