Reference Only

CL1008-2225JAL4T

New Product
RF Inductors - SMD 1008 2.2uT +/- 5% High Q.

Manufacturer:

Mfr Part:
CL1008-2225JAL4T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryRF Inductors - SMD
TypeWire Wound
Package / Case1008 (2520 Metric)
ShieldingUnshielded
Inductance2.2 uH
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationSolder
Length2.6 mm
Width2.15 mm
Height1.8 mm
Core MaterialCeramic
PackagingReel
ApplicationRF Transceivers, RF Filtering Circuits, Power Supply Modules
Case Code - in1008
Case Code - mm2520
Core TypeCeramic / Non Magnetic
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.323$646.00
$0.305$1,220.00
Need more?