Reference Only

CL0402-J822JAL4T

New Product
RF Inductors - SMD 0402 8.2nH +/- 5% High Q.

Manufacturer:

Mfr Part:
CL0402-J822JAL4T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryRF Inductors - SMD
TypeWire Wound
Package / Case0402 (1005 Metric)
ShieldingUnshielded
Inductance8.2 nH
Tolerance5 %
Maximum DC Current680 mA
Maximum DC Resistance104 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency4.4 GHz
TerminationSolder
Length1 mm
Width0.55 mm
Height0.5 mm
Core MaterialCeramic
PackagingReel
ApplicationRF Transceivers, RF Filtering Circuits, Power Supply Modules
Case Code - in0402
Case Code - mm1005
Core TypeCeramic / Non Magnetic
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.179$1,790.00
Need more?