Reference Only

C17CF820F-7UNX1T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 82pF Low ESR

Manufacturer:

Mfr Part:
C17CF820F-7UNX1T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance82 pF
Voltage Rating DC1 kVDC
DielectricCF
Tolerance1 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.79 mm (0.11 in)
Width2.79 mm (0.11 in)
Height2.54 mm (0.1 in)
ProductRF Microwave / High Q
SeriesCF
Package / Case1111 (2828 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Microwave MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?