Reference Only

B161LA0S

Signal Conditioning 16GHz 4dB IL SMD Bandpass Filter.

Manufacturer:

Mfr Part:
B161LA0S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency16 GHz
Bandwidth1 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesBandpass
PackagingBulk
Insertion Loss4 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeBandpass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$156.75$3,918.75
Need more?