Reference Only
B149MC1S
Signal Conditioning 14 - 16 GHz 0.35 x 0.200 x 0.098.
Datasheet
B149MC1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Bandpass Filters | |
| Frequency | 15 GHz | |
| Bandwidth | 2 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Bandpass | |
| Packaging | Bulk | |
| Insertion Loss | 2.25 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Bandpass |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.78 | $1,057.80 | |
| $101.87 | $2,037.40 | |
| $98.45 | $4,922.50 | |
| $96.51 | $9,651.00 |
Need more?