Reference Only
Amplifier Bypass Sample Kit
Capacitor Kits Bypass Capacitor Kit For MMIC Amplifiers.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Capacitor Kits | |
| Product | RF Microwave Kits | |
| Capacitance Range | 20 fF to 10 nF | |
| Voltage Range | 200 V | |
| Series | V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Values | 10 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tradename | Border Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 81 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.80 | $1,288.00 |
Need more?