Reference Only

AT10SD

Trimmer / Variable Capacitors 250vlts 1.0pF-10.0pF

Manufacturer:

Mfr Part:
AT10SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range1 pF to 10 pF
Voltage Rating250 V
Termination StyleSMD/SMT
Length15.49 mm (0.61 in)
TypeMulti-Turn PTFE Trimmer Capacitors
Diameter7.62 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesA
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - PTFE Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?