Reference Only
AT10
Trimmer / Variable Capacitors 250Volts 1.0pF- 10pF.
Datasheet
AT10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - PTFE Dielectric | |
| Type | Multi-Turn PTFE Trimmer Capacitors | |
| Length | 15.49 mm (0.61 in) | |
| Packaging | Bulk | |
| Capacitance Range | 1 pF to 10 pF | |
| Diameter | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Trimmer / Variable Capacitors | |
| Series | A | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.84 | $428.40 | |
| $39.44 | $1,972.00 | |
| $38.39 | $3,839.00 |
Need more?