Reference Only

AM15SD

Trimmer / Variable Capacitors 250Volts 1.0pF-16pF.

Manufacturer:

Mfr Part:
AM15SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range1 pF to 16 pF
Voltage Rating250 V
Termination StyleSMD/SMT
Length12.19 mm (0.48 in)
TypeMulti-Turn PTFE Trimmer Capacitors
Diameter7.62 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesA
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - PTFE Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.46$454.60
Need more?